Similar

SA23-11EWA | |
|---|---|
DigiKey Part Number | SA23-11EWA-ND |
Manufacturer | |
Manufacturer Product Number | SA23-11EWA |
Description | DISPLAY 7SEG 2.24" SGL RED 20DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 8V 20mA 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) 20-DIP (2.370", 60.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA23-11EWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) | |
Digit/Alpha Size | 2.24" (56.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 8V | |
Current - Test | 20mA | |
Millicandela Rating | 57mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 300mW | |
Package / Case | 20-DIP (2.370", 60.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,07000 Kč | 258,07 Kč |
| 10 | 200,03800 Kč | 2 000,38 Kč |
| 100 | 166,20870 Kč | 16 620,87 Kč |
| 500 | 151,50106 Kč | 75 750,53 Kč |
| 1 000 | 146,73071 Kč | 146 730,71 Kč |
| Unit Price without VAT: | 258,07000 Kč |
|---|---|
| Unit Price with VAT: | 312,26470 Kč |







