
KB-H100SURKW | |
|---|---|
DigiKey Part Number | KB-H100SURKW-ND |
Manufacturer | |
Manufacturer Product Number | KB-H100SURKW |
Description | LED LGT BAR 19.05X8.89MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, White 1.95V 185mA Rectangle with Flat Top 19.05mm x 8.89mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB-H100SURKW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Bar - Single, DIP | |
Current | 185mA | |
Millicandela Rating | 65mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 8.89mm | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 25 | 46,20400 Kč | 1 155,10 Kč |
| 100 | 40,18390 Kč | 4 018,39 Kč |
| 500 | 35,26614 Kč | 17 633,07 Kč |
| 1 000 | 33,66483 Kč | 33 664,83 Kč |
| 2 000 | 32,30973 Kč | 64 619,46 Kč |
| 5 000 | 30,83346 Kč | 154 167,30 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |


