
CA56-21SURKWA | |
|---|---|
DigiKey Part Number | 754-CA56-21SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | CA56-21SURKWA |
Description | .56" 4-DIGIT RED LED DISPLAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 1.85V 10mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Kingbright | Color Red |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.85V |
Part Status Active | Current - Test 10mA |
Number of Characters 4 | Millicandela Rating 72mcd |
Size / Dimension 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) | Wavelength - Peak 645nm |
Digit/Alpha Size 0.56" (14.22mm) | Power Dissipation (Max) 75mW |
Display Type 7-Segment | Package / Case 12-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,90000 Kč | 143,90 Kč |
| 10 | 108,55300 Kč | 1 085,53 Kč |
| 100 | 87,86420 Kč | 8 786,42 Kč |
| 500 | 78,83462 Kč | 39 417,31 Kč |
| 1 000 | 75,90255 Kč | 75 902,55 Kč |
| 2 000 | 73,42335 Kč | 146 846,70 Kč |
| Unit Price without VAT: | 143,90000 Kč |
|---|---|
| Unit Price with VAT: | 174,11900 Kč |







