Optical Sensor Transmissive 0.197" (5mm) Module, PC Pins, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARA021

DigiKey Part Number
754-ARA021-ND
Manufacturer
Manufacturer Product Number
ARA021
Description
2.6X7.5MM PHOTOINTERRUPTER LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Optical Sensor Transmissive 0.197" (5mm) Module, PC Pins, Slot Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Transmissive
Output Configuration
-
Current - DC Forward (If) (Max)
30 mA
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
35 V
Response Time
15µs
Operating Temperature
-30°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Module, PC Pins, Slot Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
519,27600 Kč96,38 Kč
1018,31000 Kč183,10 Kč
2517,15120 Kč428,78 Kč
5016,36160 Kč818,08 Kč
10015,64140 Kč1 564,14 Kč
50014,19590 Kč7 097,95 Kč
1 00013,65815 Kč13 658,15 Kč
5 00012,57625 Kč62 881,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč