
APTR3216P3BT | |
|---|---|
DigiKey Part Number | 754-APTR3216P3BTTR-ND - Tape & Reel (TR) 754-APTR3216P3BTCT-ND - Cut Tape (CT) 754-APTR3216P3BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTR3216P3BT |
Description | LED SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTR3216P3BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 140° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 100 | 3,77230 Kč | 377,23 Kč |
| 500 | 3,07326 Kč | 1 536,63 Kč |
| 1 000 | 2,84267 Kč | 2 842,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,64625 Kč | 5 292,50 Kč |
| 4 000 | 2,47924 Kč | 9 916,96 Kč |
| 6 000 | 2,39351 Kč | 14 361,06 Kč |
| 10 000 | 2,29661 Kč | 22 966,10 Kč |
| 14 000 | 2,23893 Kč | 31 345,02 Kč |
| 20 000 | 2,18265 Kč | 43 653,00 Kč |
| 50 000 | 2,05832 Kč | 102 916,00 Kč |
| 100 000 | 1,98093 Kč | 198 093,00 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |



