
APTD3216LSURCK | |
|---|---|
DigiKey Part Number | 754-2050-2-ND - Tape & Reel (TR) 754-2050-1-ND - Cut Tape (CT) 754-2050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216LSURCK |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.75V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216LSURCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Current - Test | 2mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 3,17910 Kč | 317,91 Kč |
| 500 | 2,57562 Kč | 1 287,81 Kč |
| 1 000 | 2,37634 Kč | 2 376,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,20647 Kč | 4 412,94 Kč |
| 4 000 | 2,06200 Kč | 8 248,00 Kč |
| 6 000 | 1,98774 Kč | 11 926,44 Kč |
| 10 000 | 1,90381 Kč | 19 038,10 Kč |
| 14 000 | 1,85382 Kč | 25 953,48 Kč |
| 20 000 | 1,80504 Kč | 36 100,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









