Infrared (IR) Emitter 940nm 1.2V 50mA 2mW/sr @ 20mA 40° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 940nm 1.2V 50mA 2mW/sr @ 20mA 40° 1206 (3216 Metric)
Kingbright IR LEDs | Digi-Key Daily

APTD3216F3C-P22

DigiKey Part Number
754-2216-2-ND - Tape & Reel (TR)
754-2216-1-ND - Cut Tape (CT)
754-2216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD3216F3C-P22
Description
3.2X1.6MM INFRARED SMD LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 2mW/sr @ 20mA 40° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD3216F3C-P22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
2mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,50900 Kč65,09 Kč
1004,64690 Kč464,69 Kč
5003,80904 Kč1 904,52 Kč
1 0003,53333 Kč3 533,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,29879 Kč6 597,58 Kč
4 0003,09941 Kč12 397,64 Kč
6 0002,99712 Kč17 982,72 Kč
10 0002,88149 Kč28 814,90 Kč
14 0002,81270 Kč39 377,80 Kč
20 0002,74556 Kč54 911,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč