Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APTD1608LZGCK

DigiKey Part Number
754-1949-2-ND - Tape & Reel (TR)
754-1949-1-ND - Cut Tape (CT)
754-1949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD1608LZGCK
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD1608LZGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,16800 Kč81,68 Kč
1005,88780 Kč588,78 Kč
5004,86314 Kč2 431,57 Kč
1 0004,52633 Kč4 526,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,23992 Kč8 479,84 Kč
4 0003,99687 Kč15 987,48 Kč
6 0003,87214 Kč23 232,84 Kč
10 0003,73126 Kč37 312,60 Kč
14 0003,64747 Kč51 064,58 Kč
20 0003,56572 Kč71 314,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč