
APTD1608LCGCK | |
|---|---|
DigiKey Part Number | 754-2037-2-ND - Tape & Reel (TR) 754-2037-1-ND - Cut Tape (CT) 754-2037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608LCGCK |
Description | LED GREEN CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608LCGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 3,18540 Kč | 318,54 Kč |
| 500 | 2,58150 Kč | 1 290,75 Kč |
| 1 000 | 2,38180 Kč | 2 381,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,21151 Kč | 4 423,02 Kč |
| 4 000 | 2,06673 Kč | 8 266,92 Kč |
| 6 000 | 1,99236 Kč | 11 954,16 Kč |
| 10 000 | 1,90828 Kč | 19 082,80 Kč |
| 14 000 | 1,85820 Kč | 26 014,80 Kč |
| 20 000 | 1,80933 Kč | 36 186,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









