
APTB3212SURKCGKC-01 | |
|---|---|
DigiKey Part Number | 754-APTB3212SURKCGKC-01TR-ND - Tape & Reel (TR) 754-APTB3212SURKCGKC-01CT-ND - Cut Tape (CT) 754-APTB3212SURKCGKC-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTB3212SURKCGKC-01 |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APTB3212SURKCGKC-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.25mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 6,30570 Kč | 630,57 Kč |
| 500 | 5,22052 Kč | 2 610,26 Kč |
| 1 000 | 4,86377 Kč | 4 863,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,56056 Kč | 9 121,12 Kč |
| 4 000 | 4,30307 Kč | 17 212,28 Kč |
| 6 000 | 4,17101 Kč | 25 026,06 Kč |
| 10 000 | 4,02185 Kč | 40 218,50 Kč |
| 14 000 | 3,93314 Kč | 55 063,96 Kč |
| 20 000 | 3,84659 Kč | 76 931,80 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




