
APTB1615SYKCGKC-F01 | |
---|---|
DigiKey Part Number | 754-1150-2-ND - Tape & Reel (TR) 754-1150-1-ND - Cut Tape (CT) 754-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTB1615SYKCGKC-F01 |
Description | LED GRN/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTB1615SYKCGKC-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
10 | 5,52000 Kč | 55,20 Kč |
100 | 3,92230 Kč | 392,23 Kč |
500 | 3,19948 Kč | 1 599,74 Kč |
1 000 | 2,96078 Kč | 2 960,78 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 2,75779 Kč | 5 515,58 Kč |
4 000 | 2,58526 Kč | 10 341,04 Kč |
6 000 | 2,49665 Kč | 14 979,90 Kč |
10 000 | 2,39653 Kč | 23 965,30 Kč |
14 000 | 2,33692 Kč | 32 716,88 Kč |
20 000 | 2,27876 Kč | 45 575,20 Kč |
50 000 | 2,15030 Kč | 107 515,00 Kč |
100 000 | 2,07033 Kč | 207 033,00 Kč |
Unit Price without VAT: | 8,12000 Kč |
---|---|
Unit Price with VAT: | 9,82520 Kč |