
APT3216YC | |
|---|---|
DigiKey Part Number | 754-1145-2-ND - Tape & Reel (TR) 754-1145-1-ND - Cut Tape (CT) 754-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216YC |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216YC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,43580 Kč | 243,58 Kč |
| 500 | 1,95744 Kč | 978,72 Kč |
| 1 000 | 1,79932 Kč | 1 799,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,66420 Kč | 3 328,40 Kč |
| 4 000 | 1,54923 Kč | 6 196,92 Kč |
| 6 000 | 1,49009 Kč | 8 940,54 Kč |
| 10 000 | 1,42320 Kč | 14 232,00 Kč |
| 14 000 | 1,38338 Kč | 19 367,32 Kč |
| 20 000 | 1,34448 Kč | 26 889,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




