


APT2012ZGCK | |
|---|---|
DigiKey Part Number | 754-1795-2-ND - Tape & Reel (TR) 754-1795-1-ND - Cut Tape (CT) 754-1795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012ZGCK |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012ZGCK Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.30mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,09830 Kč | 509,83 Kč |
| 500 | 4,19120 Kč | 2 095,60 Kč |
| 1 000 | 3,89303 Kč | 3 893,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,63927 Kč | 7 278,54 Kč |
| 4 000 | 3,42383 Kč | 13 695,32 Kč |
| 6 000 | 3,31324 Kč | 19 879,44 Kč |
| 10 000 | 3,18829 Kč | 31 882,90 Kč |
| 14 000 | 3,11396 Kč | 43 595,44 Kč |
| 20 000 | 3,04143 Kč | 60 828,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |





