Phototransistors Top View 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phototransistors Top View 0805 (2012 Metric)
APT2012
Kingbright IR LEDs | Digi-Key Daily

APT2012P3BT

DigiKey Part Number
754-1436-2-ND - Tape & Reel (TR)
754-1436-1-ND - Cut Tape (CT)
754-1436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT2012P3BT
Description
SENSOR PHOTO TOP VIEW 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Phototransistors Top View 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT2012P3BT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
1 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
-
Viewing Angle
-
Power - Max
100 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 021
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,66200 Kč46,62 Kč
1003,29040 Kč329,04 Kč
5002,66842 Kč1 334,21 Kč
1 0002,46328 Kč2 463,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,28826 Kč4 576,52 Kč
4 0002,13943 Kč8 557,72 Kč
6 0002,06298 Kč12 377,88 Kč
10 0001,97658 Kč19 765,80 Kč
14 0001,92513 Kč26 951,82 Kč
20 0001,87491 Kč37 498,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč