Parametric Equivalent

APT1608SEC/J3-PRV | |
|---|---|
DigiKey Part Number | 754-APT1608SEC/J3-PRVTR-ND - Tape & Reel (TR) 754-APT1608SEC/J3-PRVCT-ND - Cut Tape (CT) 754-APT1608SEC/J3-PRVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SEC/J3-PRV |
Description | 1.6X0.8MM RED SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 100 | 8,78140 Kč | 878,14 Kč |
| 500 | 7,34678 Kč | 3 673,39 Kč |
| 1 000 | 6,87664 Kč | 6 876,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,47736 Kč | 12 954,72 Kč |
| 4 000 | 6,13882 Kč | 24 555,28 Kč |
| 6 000 | 5,96522 Kč | 35 791,32 Kč |
| 10 000 | 5,76926 Kč | 57 692,60 Kč |
| 14 000 | 5,65274 Kč | 79 138,36 Kč |
| 20 000 | 5,53913 Kč | 110 782,60 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



