


APT1608LVBC/D | |
|---|---|
DigiKey Part Number | 754-1933-2-ND - Tape & Reel (TR) 754-1933-1-ND - Cut Tape (CT) 754-1933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608LVBC/D |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608LVBC/D Models |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 465nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.75mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 7,42500 Kč | 74,25 Kč |
| 100 | 5,33280 Kč | 533,28 Kč |
| 500 | 4,39134 Kč | 2 195,67 Kč |
| 1 000 | 4,08184 Kč | 4 081,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,81864 Kč | 7 637,28 Kč |
| 4 000 | 3,59518 Kč | 14 380,72 Kč |
| 6 000 | 3,48047 Kč | 20 882,82 Kč |
| 10 000 | 3,35090 Kč | 33 509,00 Kč |
| 14 000 | 3,27379 Kč | 45 833,06 Kč |
| 20 000 | 3,19860 Kč | 63 972,00 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |










