
APL3015EC-F01 | |
|---|---|
DigiKey Part Number | 754-1107-2-ND - Tape & Reel (TR) 754-1107-1-ND - Cut Tape (CT) 754-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APL3015EC-F01 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APL3015EC-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.50mm W |
Lens Style Round with Flat Top | Height (Max) 1.40mm |
Lens Size 0.18mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,76120 Kč | 276,12 Kč |
| 500 | 2,22830 Kč | 1 114,15 Kč |
| 1 000 | 2,05171 Kč | 2 051,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,90116 Kč | 3 802,32 Kč |
| 4 000 | 1,77307 Kč | 7 092,28 Kč |
| 6 000 | 1,70721 Kč | 10 243,26 Kč |
| 10 000 | 1,63274 Kč | 16 327,40 Kč |
| 14 000 | 1,58839 Kč | 22 237,46 Kč |
| 20 000 | 1,54510 Kč | 30 902,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









