


0ZRA0400FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRA0400FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRA0400FF1E |
Description | PTC RESET FUSE 16V 4A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRA0400FF1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 6.8 A | |
Current - Max | 100 A | |
Time to Trip | 3.5 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 63 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.280" L x 0.118" W (7.10mm x 3.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 8,73600 Kč | 43,68 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 50 | 6,68160 Kč | 334,08 Kč |
| 100 | 6,16500 Kč | 616,50 Kč |
| 250 | 5,54180 Kč | 1 385,45 Kč |
| 500 | 5,11218 Kč | 2 556,09 Kč |
| 3 000 | 4,14291 Kč | 12 428,73 Kč |
| 6 000 | 3,81611 Kč | 22 896,66 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |








