
APHHS1005LZGCK-V | |
|---|---|
DigiKey Part Number | 754-2126-2-ND - Tape & Reel (TR) 754-2126-1-ND - Cut Tape (CT) 754-2126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHHS1005LZGCK-V |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHHS1005LZGCK-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 100 | 6,39810 Kč | 639,81 Kč |
| 500 | 5,29948 Kč | 2 649,74 Kč |
| 1 000 | 4,93852 Kč | 4 938,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,63143 Kč | 9 262,86 Kč |
| 4 000 | 4,37084 Kč | 17 483,36 Kč |
| 6 000 | 4,23719 Kč | 25 423,14 Kč |
| 10 000 | 4,08621 Kč | 40 862,10 Kč |
| 14 000 | 3,99643 Kč | 55 950,02 Kč |
| 20 000 | 3,90883 Kč | 78 176,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









