Blue 465nm LED Indication - Discrete 2.65V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHHS1005LQBC/D-V

DigiKey Part Number
754-2122-2-ND - Tape & Reel (TR)
754-2122-1-ND - Cut Tape (CT)
754-2122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHHS1005LQBC/D-V
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 2.65V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHHS1005LQBC/D-V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,36200 Kč63,62 Kč
1004,54820 Kč454,82 Kč
5003,72672 Kč1 863,36 Kč
1 0003,45564 Kč3 455,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,22530 Kč6 450,60 Kč
4 0003,02944 Kč12 117,76 Kč
6 0002,92894 Kč17 573,64 Kč
10 0002,81537 Kč28 153,70 Kč
14 0002,74778 Kč38 468,92 Kč
20 0002,68185 Kč53 637,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč