Green 525nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHCM2012ZGC/G-F01

DigiKey Part Number
754-2119-2-ND - Tape & Reel (TR)
754-2119-1-ND - Cut Tape (CT)
754-2119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHCM2012ZGC/G-F01
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHCM2012ZGC/G-F01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
520nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.50mm
Lens Size
1.25mm x 1.20mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP631-IG-2897QT Brightek (QTB)2 1611516-QBLP631-IG-2897CT-ND9,03000 KčSimilar
In-Stock: 59 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1012,91400 Kč129,14 Kč
1009,47850 Kč947,85 Kč
5007,95026 Kč3 975,13 Kč
1 0007,44967 Kč7 449,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,02446 Kč14 048,92 Kč
4 0006,66387 Kč26 655,48 Kč
6 0006,47907 Kč38 874,42 Kč
10 0006,27044 Kč62 704,40 Kč
14 0006,14638 Kč86 049,32 Kč
20 0006,02543 Kč120 508,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč