
APHBM2012QBDCGKC | |
|---|---|
DigiKey Part Number | 754-1857-2-ND - Tape & Reel (TR) 754-1857-1-ND - Cut Tape (CT) 754-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHBM2012QBDCGKC |
Description | LED BLUE/GREEN CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Green 465nm Blue, 570nm Green LED Indication - Discrete 3.3V Blue, 2.1V Green 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHBM2012QBDCGKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2.1V Green | |
Current - Test | 20mA Blue, 20mA Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 574nm Green | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,31500 Kč | 103,15 Kč |
| 100 | 7,51060 Kč | 751,06 Kč |
| 500 | 6,25228 Kč | 3 126,14 Kč |
| 1 000 | 5,83906 Kč | 5 839,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,48816 Kč | 10 976,32 Kč |
| 4 000 | 5,19041 Kč | 20 761,64 Kč |
| 6 000 | 5,03772 Kč | 30 226,32 Kč |
| 10 000 | 4,86531 Kč | 48 653,10 Kč |
| 14 000 | 4,76276 Kč | 66 678,64 Kč |
| 20 000 | 4,66278 Kč | 93 255,60 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |



