Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHBM2012CGKSYKC

DigiKey Part Number
754-1091-2-ND - Tape & Reel (TR)
754-1091-1-ND - Cut Tape (CT)
754-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHBM2012CGKSYKC
Description
LED GRN/YLW CLEAR 2012 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHBM2012CGKSYKC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Yellow
Mfr
Current - Test
20mA Green, 20mA Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
574nm Green, 590nm Yellow
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.45mm
Lens Size
1.30mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 533
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,62700 Kč56,27 Kč
1004,00430 Kč400,43 Kč
5003,26728 Kč1 633,64 Kč
1 0003,02434 Kč3 024,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,81741 Kč5 634,82 Kč
4 0002,64165 Kč10 566,60 Kč
6 0002,55136 Kč15 308,16 Kč
10 0002,44935 Kč24 493,50 Kč
14 0002,38861 Kč33 440,54 Kč
20 0002,32936 Kč46 587,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč