
APHB1608LZGKSURKC | |
|---|---|
DigiKey Part Number | 754-1955-2-ND - Tape & Reel (TR) 754-1955-1-ND - Cut Tape (CT) 754-1955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608LZGKSURKC |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 630nm Red LED Indication - Discrete 2.7V Green, 1.8V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608LZGKSURKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.7V Green, 1.8V Red | |
Current - Test | 2mA Green, 2mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 7,93930 Kč | 793,93 Kč |
| 500 | 6,62066 Kč | 3 310,33 Kč |
| 1 000 | 6,18811 Kč | 6 188,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,82086 Kč | 11 641,72 Kč |
| 4 000 | 5,50935 Kč | 22 037,40 Kč |
| 6 000 | 5,34956 Kč | 32 097,36 Kč |
| 10 000 | 5,16918 Kč | 51 691,80 Kč |
| 14 000 | 5,06193 Kč | 70 867,02 Kč |
| 20 000 | 4,95731 Kč | 99 146,20 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











