
APHB1608CGKSYKC | |
|---|---|
DigiKey Part Number | 754-1851-2-ND - Tape & Reel (TR) 754-1851-1-ND - Cut Tape (CT) 754-1851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608CGKSYKC |
Description | LED GRN/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608CGKSYKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,90350 Kč | 390,35 Kč |
| 500 | 3,18288 Kč | 1 591,44 Kč |
| 1 000 | 2,94497 Kč | 2 944,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,74266 Kč | 5 485,32 Kč |
| 4 000 | 2,57052 Kč | 10 282,08 Kč |
| 6 000 | 2,48217 Kč | 14 893,02 Kč |
| 10 000 | 2,38231 Kč | 23 823,10 Kč |
| 14 000 | 2,32289 Kč | 32 520,46 Kč |
| 20 000 | 2,26488 Kč | 45 297,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









