APG0603VBC-A1-5MAV is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 6
Unit Price: 0,46000 Kč
Datasheet
Blue 468nm LED Indication - Discrete 2.9V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG0603VBC-A1-5MAV

DigiKey Part Number
754-APG0603VBC-A1-5MAVTR-ND - Tape & Reel (TR)
754-APG0603VBC-A1-5MAVCT-ND - Cut Tape (CT)
754-APG0603VBC-A1-5MAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APG0603VBC-A1-5MAV
Description
LED BLUE CLEAR 2SMD
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 2.9V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APG0603VBC-A1-5MAV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.65mm x 0.35mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
463nm
Features
-
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.65mm L x 0.35mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes