
APG0603SYC-TT | |
|---|---|
DigiKey Part Number | 754-2025-2-ND - Tape & Reel (TR) 754-2025-1-ND - Cut Tape (CT) 754-2025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG0603SYC-TT |
Description | LED YELLOW CLEAR 2SMD |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.01V 2-SMD, 0201 |
Datasheet | Datasheet |
EDA/CAD Models | APG0603SYC-TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.35mm x 0.65mm | |
Voltage - Forward (Vf) (Typ) | 2.01V | |
Current - Test | 10mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, 0201 | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.35mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 4,40120 Kč | 440,12 Kč |
| 500 | 3,60200 Kč | 1 801,00 Kč |
| 1 000 | 3,33868 Kč | 3 338,68 Kč |
| 2 000 | 3,11464 Kč | 6 229,28 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











