Yellow 589nm LED Indication - Discrete 2.01V 2-SMD, 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG0603SYC-TT

DigiKey Part Number
754-2025-2-ND - Tape & Reel (TR)
754-2025-1-ND - Cut Tape (CT)
754-2025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APG0603SYC-TT
Description
LED YELLOW CLEAR 2SMD
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.01V 2-SMD, 0201
Datasheet
 Datasheet
EDA/CAD Models
APG0603SYC-TT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.35mm x 0.65mm
Voltage - Forward (Vf) (Typ)
2.01V
Current - Test
10mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
2-SMD, 0201
Supplier Device Package
Size / Dimension
0.65mm L x 0.35mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 137
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,17300 Kč61,73 Kč
1004,40120 Kč440,12 Kč
5003,60200 Kč1 801,00 Kč
1 0003,33868 Kč3 338,68 Kč
2 0003,11464 Kč6 229,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč