New at DigiKey
APG0201ZGC-5MAV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG0201ZGC-5MAV

DigiKey Part Number
754-APG0201ZGC-5MAVTR-ND - Tape & Reel (TR)
754-APG0201ZGC-5MAVCT-ND - Cut Tape (CT)
754-APG0201ZGC-5MAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APG0201ZGC-5MAV
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.85V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.65mm x 0.35mm
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Grade
-
Qualification
-
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.65mm L x 0.35mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
107,74600 Kč77,46 Kč
1005,57190 Kč557,19 Kč
5004,59396 Kč2 296,98 Kč
1 0004,27231 Kč4 272,31 Kč
2 0003,99887 Kč7 997,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,76658 Kč15 066,32 Kč
8 0003,56955 Kč28 556,40 Kč
12 0003,46858 Kč41 622,96 Kč
20 0003,35455 Kč67 091,00 Kč
28 0003,28676 Kč92 029,28 Kč
40 0003,22066 Kč128 826,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč