
APG0201SEC-TT | |
|---|---|
DigiKey Part Number | 754-APG0201SEC-TTTR-ND - Tape & Reel (TR) 754-APG0201SEC-TTCT-ND - Cut Tape (CT) 754-APG0201SEC-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG0201SEC-TT |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.01V 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.01V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 0201 (0603 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 0.65mm L x 0.35mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 0.65mm x 0.35mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,13200 Kč | 61,32 Kč |
| 100 | 4,37130 Kč | 437,13 Kč |
| 500 | 3,57756 Kč | 1 788,78 Kč |
| 1 000 | 3,31602 Kč | 3 316,02 Kč |
| 2 000 | 3,09350 Kč | 6 187,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,90434 Kč | 11 617,36 Kč |
| 8 000 | 2,74380 Kč | 21 950,40 Kč |
| 12 000 | 2,66148 Kč | 31 937,76 Kč |
| 20 000 | 2,56851 Kč | 51 370,20 Kč |
| 28 000 | 2,51321 Kč | 70 369,88 Kč |
| 40 000 | 2,45927 Kč | 98 370,80 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |



