
APD3224SGC-F01 | |
|---|---|
DigiKey Part Number | 754-1085-2-ND - Tape & Reel (TR) 754-1085-1-ND - Cut Tape (CT) 754-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD3224SGC-F01 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APD3224SGC-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 3,02790 Kč | 302,79 Kč |
| 500 | 2,45004 Kč | 1 225,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,16027 Kč | 3 240,41 Kč |
| 3 000 | 2,01203 Kč | 6 036,09 Kč |
| 4 500 | 1,93578 Kč | 8 711,01 Kč |
| 7 500 | 1,84956 Kč | 13 871,70 Kč |
| 10 500 | 1,79821 Kč | 18 881,21 Kč |
| 15 000 | 1,74807 Kč | 26 221,05 Kč |
| 37 500 | 1,63726 Kč | 61 397,25 Kč |
| 75 000 | 1,56821 Kč | 117 615,75 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


