
APBA3010YSGC-F01 | |
|---|---|
DigiKey Part Number | 754-APBA3010YSGC-F01TR-ND - Tape & Reel (TR) 754-APBA3010YSGC-F01CT-ND - Cut Tape (CT) 754-APBA3010YSGC-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA3010YSGC-F01 |
Description | 3.0X1.0 BI COLOR SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 590nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,55700 Kč | 75,57 Kč |
| 100 | 5,42880 Kč | 542,88 Kč |
| 500 | 4,47270 Kč | 2 236,35 Kč |
| 1 000 | 4,15822 Kč | 4 158,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,89046 Kč | 7 780,92 Kč |
| 4 000 | 3,66323 Kč | 14 652,92 Kč |
| 6 000 | 3,54658 Kč | 21 279,48 Kč |
| 10 000 | 3,41482 Kč | 34 148,20 Kč |
| 14 000 | 3,33644 Kč | 46 710,16 Kč |
| 20 000 | 3,25999 Kč | 65 199,80 Kč |
| 50 000 | 3,09118 Kč | 154 559,00 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |



