
APBA2006SURKSYKC | |
|---|---|
DigiKey Part Number | 754-APBA2006SURKSYKCTR-ND - Tape & Reel (TR) 754-APBA2006SURKSYKCCT-ND - Cut Tape (CT) 754-APBA2006SURKSYKCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA2006SURKSYKC |
Description | 2.0X0.6MM RIGHT ANGLE RED/YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 590nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 0.60mm W | |
Height (Max) | 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 8,98800 Kč | 89,88 Kč |
| 100 | 6,50660 Kč | 650,66 Kč |
| 500 | 5,39174 Kč | 2 695,87 Kč |
| 1 000 | 5,02527 Kč | 5 025,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,71383 Kč | 9 427,66 Kč |
| 4 000 | 4,44950 Kč | 17 798,00 Kč |
| 6 000 | 4,31395 Kč | 25 883,70 Kč |
| 10 000 | 4,16081 Kč | 41 608,10 Kč |
| 14 000 | 4,06969 Kč | 56 975,66 Kč |
| 20 000 | 3,98087 Kč | 79 617,40 Kč |
| 50 000 | 3,78477 Kč | 189 238,50 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |


