Phototransistors Side View 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA3010P3C

DigiKey Part Number
754-APA3010P3CTR-ND - Tape & Reel (TR)
754-APA3010P3CCT-ND - Cut Tape (CT)
754-APA3010P3CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA3010P3C
Description
3.0X1.0MM,RA,SMD LED PHOTOTRANSI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Phototransistors Side View 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Dark (Id) (Max)
100 nA
Manufacturer
Kingbright
Viewing Angle
120°
Series
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Orientation
Side View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Current - Collector (Ic) (Max)
300 µA
Package / Case
3-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,52700 Kč55,27 Kč
1003,92710 Kč392,71 Kč
5003,20340 Kč1 601,70 Kč
1 0002,96440 Kč2 964,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,76117 Kč5 522,34 Kč
4 0002,58843 Kč10 353,72 Kč
6 0002,49971 Kč14 998,26 Kč
10 0002,39947 Kč23 994,70 Kč
14 0002,33978 Kč32 756,92 Kč
20 0002,28155 Kč45 631,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč