Orange 605nm LED Indication - Discrete 1.8V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 605nm LED Indication - Discrete 1.8V 2-SMD, No Lead
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APA2107LSECK/J4-PRV

DigiKey Part Number
754-1921-2-ND - Tape & Reel (TR)
754-1921-1-ND - Cut Tape (CT)
754-1921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA2107LSECK/J4-PRV
Description
LED ORANGE CLEAR 2SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.8V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA2107LSECK/J4-PRV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,80300 Kč68,03 Kč
1004,87360 Kč487,36 Kč
5004,00222 Kč2 001,11 Kč
1 0003,71476 Kč3 714,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,44525 Kč6 890,50 Kč
4 0003,23894 Kč12 955,76 Kč
6 0003,13304 Kč18 798,24 Kč
10 0003,01336 Kč30 133,60 Kč
14 0002,94217 Kč41 190,38 Kč
20 0002,87272 Kč57 454,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč