
APA2106SECK/J4-PRV | |
|---|---|
DigiKey Part Number | 754-1777-2-ND - Tape & Reel (TR) 754-1777-1-ND - Cut Tape (CT) 754-1777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2106SECK/J4-PRV |
Description | LED ORANGE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,55400 Kč | 555,40 Kč |
| 500 | 4,57924 Kč | 2 289,62 Kč |
| 1 000 | 4,25860 Kč | 4 258,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,62205 Kč | 7 244,10 Kč |
| 4 000 | 3,40729 Kč | 13 629,16 Kč |
| 6 000 | 3,29714 Kč | 19 782,84 Kč |
| 10 000 | 3,17269 Kč | 31 726,90 Kč |
| 14 000 | 3,09863 Kč | 43 380,82 Kč |
| 20 000 | 3,02639 Kč | 60 527,80 Kč |
| 50 000 | 2,86687 Kč | 143 343,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |





