
AP3216F3C | |
|---|---|
DigiKey Part Number | 754-AP3216F3CTR-ND - Tape & Reel (TR) 754-AP3216F3CCT-ND - Cut Tape (CT) 754-AP3216F3CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3216F3C |
Description | 3.2X1.6MM IR SMD EMITTER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 1.2mW/sr @ 50mA 160° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.2mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 160° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 100 | 4,64690 Kč | 464,69 Kč |
| 500 | 3,80904 Kč | 1 904,52 Kč |
| 1 000 | 3,53333 Kč | 3 533,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,29879 Kč | 6 597,58 Kč |
| 4 000 | 3,09941 Kč | 12 397,64 Kč |
| 6 000 | 2,99712 Kč | 17 982,72 Kč |
| 10 000 | 2,88149 Kč | 28 814,90 Kč |
| 14 000 | 2,81270 Kč | 39 377,80 Kč |
| 20 000 | 2,74556 Kč | 54 911,20 Kč |
| 50 000 | 2,59735 Kč | 129 867,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


