


AP2012P3C-P22 | |
|---|---|
DigiKey Part Number | 754-2210-2-ND - Tape & Reel (TR) 754-2210-1-ND - Cut Tape (CT) 754-2210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2012P3C-P22 |
Description | SENSOR PHOTO 940NM TOP VIEW 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AP2012P3C-P22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 160° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 3,29040 Kč | 329,04 Kč |
| 500 | 2,66842 Kč | 1 334,21 Kč |
| 1 000 | 2,46328 Kč | 2 463,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,28826 Kč | 4 576,52 Kč |
| 4 000 | 2,13943 Kč | 8 557,72 Kč |
| 6 000 | 2,06298 Kč | 12 377,88 Kč |
| 10 000 | 1,97658 Kč | 19 765,80 Kč |
| 14 000 | 1,92513 Kč | 26 951,82 Kč |
| 20 000 | 1,87491 Kč | 37 498,20 Kč |
| 50 000 | 1,76397 Kč | 88 198,50 Kč |
| 100 000 | 1,69487 Kč | 169 487,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


