
AM4457P3C | |
|---|---|
DigiKey Part Number | 754-2089-ND |
Manufacturer | |
Manufacturer Product Number | AM4457P3C |
Description | SENSOR PHOTO 940NM VERTICAL 2SIP |
Customer Reference | |
Detailed Description | Phototransistors 940nm Vertical 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AM4457P3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 2 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 70° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,03110 Kč | 60 622,00 Kč |
| Unit Price without VAT: | 3,03110 Kč |
|---|---|
| Unit Price with VAT: | 3,66763 Kč |

