
AM4457P3C-F-R | |
|---|---|
DigiKey Part Number | 754-AM4457P3C-F-R-ND |
Manufacturer | |
Manufacturer Product Number | AM4457P3C-F-R |
Description | 1.5MM SIDE LOOKER PHOTOTRANSISTO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Universal Radial |
Datasheet | Datasheet |
Category | Viewing Angle 140° |
Manufacturer Kingbright | Power - Max 100 mW |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Orientation Universal |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case Radial |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 6,16710 Kč | 616,71 Kč |
| 500 | 5,10168 Kč | 2 550,84 Kč |
| 1 000 | 4,75164 Kč | 4 751,64 Kč |
| 2 000 | 4,45389 Kč | 8 907,78 Kč |
| 5 000 | 4,12833 Kč | 20 641,65 Kč |
| 10 000 | 3,92518 Kč | 39 251,80 Kč |
| 25 000 | 3,70357 Kč | 92 589,25 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




