
AM2520YC09 | |
|---|---|
DigiKey Part Number | 754-1421-2-ND - Tape & Reel (TR) 754-1421-1-ND - Cut Tape (CT) 754-1421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520YC09 |
Description | LED YELLOW CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | AM2520YC09 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, Z-Bend |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.50mm L x 2.00mm W |
Lens Style Round with Domed Top | Height (Max) 2.90mm |
Lens Size 1.90mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LXA228SYC-TR31 | Lumex Opto/Components Inc. | 87 978 | 67-SSL-LXA228SYC-TR31CT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 100 | 5,36920 Kč | 536,92 Kč |
| 500 | 4,42134 Kč | 2 210,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,10973 Kč | 4 109,73 Kč |
| 2 000 | 3,84474 Kč | 7 689,48 Kč |
| 3 000 | 3,70867 Kč | 11 126,01 Kč |
| 5 000 | 3,55479 Kč | 17 773,95 Kč |
| 7 000 | 3,46317 Kč | 24 242,19 Kč |
| 10 000 | 3,37379 Kč | 33 737,90 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



