New Product
Infrared (IR) Emitter 940nm 1.55V 100mA 80mW/sr @ 100mA 20° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520SF3C03-100MAV

DigiKey Part Number
754-AM2520SF3C03-100MAVTR-ND - Tape & Reel (TR)
754-AM2520SF3C03-100MAVCT-ND - Cut Tape (CT)
754-AM2520SF3C03-100MAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520SF3C03-100MAV
Description
2.5X2.0MM HIGH RADIANCE & HIGH S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.55V 100mA 80mW/sr @ 100mA 20° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
1.55V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
20°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
100mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
80mW/sr @ 100mA
Package / Case
2-SMD, Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1012,72500 Kč127,25 Kč
1009,34830 Kč934,83 Kč
5007,83772 Kč3 918,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,34258 Kč7 342,58 Kč
2 0006,92220 Kč13 844,40 Kč
3 0006,70655 Kč20 119,65 Kč
5 0006,46293 Kč32 314,65 Kč
7 0006,31803 Kč44 226,21 Kč
10 0006,17667 Kč61 766,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč