
AM2520EF/4SGD | |
|---|---|
DigiKey Part Number | 754-2015-5-ND |
Manufacturer | |
Manufacturer Product Number | AM2520EF/4SGD |
Description | LED CBI 1.8MM QUAD GRN RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused, Tinted 2.2V 25mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 565nm | |
Configuration | 4 High | |
Current | 25mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,20000 Kč | 124,20 Kč |
| 48 | 79,60854 Kč | 3 821,21 Kč |
| 144 | 72,72188 Kč | 10 471,95 Kč |
| 528 | 66,59854 Kč | 35 164,03 Kč |
| 1 008 | 64,19456 Kč | 64 708,12 Kč |
| 2 016 | 62,00227 Kč | 124 996,58 Kč |
| Unit Price without VAT: | 124,20000 Kč |
|---|---|
| Unit Price with VAT: | 150,28200 Kč |


