
5554301F | |
|---|---|
DigiKey Part Number | 350-1800-ND |
Manufacturer | |
Manufacturer Product Number | 5554301F |
Description | LED CBI 2MM QUAD GREEN RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Clear 2.4V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1mcd |
Manufacturer Dialight | Viewing Angle 40° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Green (x 4) | Voltage Rating 2.4V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 4 Wide | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 90,56400 Kč | 905,64 Kč |
| 100 | 72,61320 Kč | 7 261,32 Kč |
| 500 | 64,77212 Kč | 32 386,06 Kč |
| 1 000 | 62,22379 Kč | 62 223,79 Kč |
| 2 000 | 60,06898 Kč | 120 137,96 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |





