
ACSC04-41CGKWA-F01 | |
|---|---|
DigiKey Part Number | 754-1040-2-ND - Tape & Reel (TR) 754-1040-1-ND - Cut Tape (CT) 754-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSC04-41CGKWA-F01 |
Description | DISPLAY 7SEG 0.4" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC04-41CGKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 11mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,52000 Kč | 70,52 Kč |
| 10 | 51,50900 Kč | 515,09 Kč |
| 100 | 40,28340 Kč | 4 028,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 35,92973 Kč | 14 371,89 Kč |
| 800 | 34,23625 Kč | 27 389,00 Kč |
| 1 200 | 33,36881 Kč | 40 042,57 Kč |
| 2 000 | 32,38974 Kč | 64 779,48 Kč |
| 2 800 | 31,80783 Kč | 89 061,92 Kč |
| 4 000 | 31,24062 Kč | 124 962,48 Kč |
| Unit Price without VAT: | 70,52000 Kč |
|---|---|
| Unit Price with VAT: | 85,32920 Kč |




