Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.9V 10mA 0.315" H x 0.272" W x 0.128" D (8.00mm x 6.90mm x 3.25mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSA02-41EWA-F01

DigiKey Part Number
754-ACSA02-41EWA-F01TR-ND - Tape & Reel (TR)
754-ACSA02-41EWA-F01CT-ND - Cut Tape (CT)
754-ACSA02-41EWA-F01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSA02-41EWA-F01
Description
0.2" SINGLE DIGIT RED SMD LED DI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.9V 10mA 0.315" H x 0.272" W x 0.128" D (8.00mm x 6.90mm x 3.25mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.315" H x 0.272" W x 0.128" D (8.00mm x 6.90mm x 3.25mm)
Digit/Alpha Size
0.20" (5.08mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Millicandela Rating
3.2mcd
Wavelength - Peak
627nm
Power Dissipation (Max)
75mW
Package / Case
10-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1044,87300 Kč448,73 Kč
10034,87560 Kč3 487,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65029,90794 Kč19 440,16 Kč
1 30028,56309 Kč37 132,02 Kč
1 95027,87425 Kč54 354,79 Kč
3 25027,09698 Kč88 065,18 Kč
4 55026,63511 Kč121 189,75 Kč
6 50026,18493 Kč170 202,05 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč