
AA4040SYSK | |
|---|---|
DigiKey Part Number | 754-1518-2-ND - Tape & Reel (TR) 754-1518-1-ND - Cut Tape (CT) 754-1518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SYSK |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040SYSK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 10,14600 Kč | 101,46 Kč |
| 100 | 7,37590 Kč | 737,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,13566 Kč | 3 067,83 Kč |
| 1 000 | 5,72897 Kč | 5 728,97 Kč |
| 1 500 | 5,51987 Kč | 8 279,81 Kč |
| 2 500 | 5,28355 Kč | 13 208,88 Kč |
| 3 500 | 5,14275 Kč | 17 999,62 Kč |
| 5 000 | 5,00540 Kč | 25 027,00 Kč |
| 12 500 | 4,70180 Kč | 58 772,50 Kč |
| 25 000 | 4,51271 Kč | 112 817,75 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |










