
AA3528ZGCK | |
|---|---|
DigiKey Part Number | 754-2079-2-ND - Tape & Reel (TR) 754-2079-1-ND - Cut Tape (CT) 754-2079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528ZGCK |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528ZGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 100 | 5,84160 Kč | 584,16 Kč |
| 500 | 4,82324 Kč | 2 411,62 Kč |
| 1 000 | 4,48853 Kč | 4 488,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,20422 Kč | 8 408,44 Kč |
| 4 000 | 3,96269 Kč | 15 850,76 Kč |
| 6 000 | 3,83882 Kč | 23 032,92 Kč |
| 10 000 | 3,69888 Kč | 36 988,80 Kč |
| 14 000 | 3,61563 Kč | 50 618,82 Kč |
| 20 000 | 3,53443 Kč | 70 688,60 Kč |
| 50 000 | 3,35516 Kč | 167 758,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





