
LR A67F-U2BB-1-1-30-R33 | |
|---|---|
DigiKey Part Number | 475-LRA67F-U2BB-1-1-30-R33TR-ND - Tape & Reel (TR) 475-LRA67F-U2BB-1-1-30-R33CT-ND - Cut Tape (CT) 475-LRA67F-U2BB-1-1-30-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR A67F-U2BB-1-1-30-R33 |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 0.80mm W | |
Height (Max) | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 100 | 6,32880 Kč | 632,88 Kč |
| 500 | 5,23354 Kč | 2 616,77 Kč |
| 1 000 | 4,87364 Kč | 4 873,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,56738 Kč | 9 134,76 Kč |
| 4 000 | 4,30743 Kč | 17 229,72 Kč |
| 6 000 | 4,17412 Kč | 25 044,72 Kč |
| 10 000 | 4,02351 Kč | 40 235,10 Kč |
| 14 000 | 3,93392 Kč | 55 074,88 Kč |
| 20 000 | 3,84654 Kč | 76 930,80 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



