Yellow 590nm LED Indication - Discrete 2V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528SYCKT09

DigiKey Part Number
754-AA3528SYCKT09TR-ND - Tape & Reel (TR)
754-AA3528SYCKT09CT-ND - Cut Tape (CT)
754-AA3528SYCKT09DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528SYCKT09
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AA3528SYCKT09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,10500 Kč81,05 Kč
1005,84160 Kč584,16 Kč
5004,82324 Kč2 411,62 Kč
1 0004,48853 Kč4 488,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,65187 Kč7 303,74 Kč
4 0003,43580 Kč13 743,20 Kč
6 0003,32493 Kč19 949,58 Kč
10 0003,19963 Kč31 996,30 Kč
14 0003,12510 Kč43 751,40 Kč
20 0003,05239 Kč61 047,80 Kč
50 0002,89185 Kč144 592,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč